TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3
TO-92-3

DRV5013AGQLPGMQ1

DigiKey Part Number
296-40042-1-ND - Cut Tape (CT)
296-40042-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DRV5013AGQLPGMQ1
Description
MAGNETIC SWITCH LATCH TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5013AGQLPGMQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
9mT Trip, -9mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
5kr.3.00800kr.15.04
10kr.2.84800kr.28.48
25kr.2.65720kr.66.43
50kr.2.52680kr.126.34
100kr.2.40700kr.240.70
500kr.2.16652kr.1,083.26
1.000kr.2.07725kr.2,077.25
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.95091kr.5,852.73
6.000kr.1.87973kr.11,278.38
9.000kr.1.84089kr.16,568.01
15.000kr.1.79466kr.26,919.90
21.000kr.1.76579kr.37,081.59
30.000kr.1.73648kr.52,094.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500

Other Suppliers on DigiKey

32.630In Stock
Ships from Rochester Electronics, LLC