Digital Switch Latch Open Drain Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Open Drain Hall Effect TO-92-3
TO-92-3

DRV5013AGQLPGMQ1

DigiKey Part Number
296-40042-1-ND - Cut Tape (CT)
296-40042-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DRV5013AGQLPGMQ1
Description
MAGNETIC SWITCH LATCH TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5013AGQLPGMQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
9mT Trip, -9mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
5kr.3.13200kr.15.66
10kr.2.96700kr.29.67
25kr.2.76440kr.69.11
50kr.2.62860kr.131.43
100kr.2.50370kr.250.37
500kr.2.25348kr.1,126.74
1.000kr.2.16067kr.2,160.67
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.2.02926kr.6,087.78
6.000kr.1.95521kr.11,731.26
9.000kr.1.91481kr.17,233.29
15.000kr.1.86673kr.28,000.95
21.000kr.1.83670kr.38,570.70
30.000kr.1.80621kr.54,186.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250

Other Suppliers on DigiKey

32.630In Stock
Ships from Rochester Electronics, LLC