Digital Switch Latch Open Drain Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Open Drain Hall Effect TO-92-3
TO-92-3

DRV5013AGQLPGM

DigiKey Part Number
296-41078-1-ND - Cut Tape (CT)
296-41078-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DRV5013AGQLPGM
Description
MAGNETIC SWITCH LATCH TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5013AGQLPGM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
9mT Trip, -9mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.166
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
5kr.2.71400kr.13.57
10kr.2.56800kr.25.68
25kr.2.39160kr.59.79
50kr.2.27360kr.113.68
100kr.2.16380kr.216.38
500kr.1.94422kr.972.11
1.000kr.1.86269kr.1,862.69
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.74735kr.5,242.05
6.000kr.1.68239kr.10,094.34
9.000kr.1.64692kr.14,822.28
15.000kr.1.60474kr.24,071.10
21.000kr.1.57839kr.33,146.19
30.000kr.1.55165kr.46,549.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750

Other Suppliers on DigiKey

105.111In Stock
Ships from Rochester Electronics, LLC