TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3
TO-92-3

DRV5013ADQLPGM

DigiKey Part Number
296-41077-1-ND - Cut Tape (CT)
296-41077-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DRV5013ADQLPGM
Description
MAGNETIC SWITCH LATCH TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5013ADQLPGM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
5mT Trip, -5mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.109
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
5kr.2.74000kr.13.70
10kr.2.59800kr.25.98
25kr.2.41920kr.60.48
50kr.2.30020kr.115.01
100kr.2.18940kr.218.94
500kr.1.96876kr.984.38
1.000kr.1.88672kr.1,886.72
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.67989kr.5,039.67
6.000kr.1.61744kr.9,704.64
9.000kr.1.58334kr.14,250.06
15.000kr.1.54279kr.23,141.85
21.000kr.1.51746kr.31,866.66
30.000kr.1.49174kr.44,752.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500