


DRV5013ADQDBZR | |
|---|---|
DigiKey Part Number | 296-37538-2-ND - Tape & Reel (TR) 296-37538-1-ND - Cut Tape (CT) 296-37538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013ADQDBZR |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013ADQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 5 | kr.2.61200 | kr.13.06 |
| 10 | kr.2.47000 | kr.24.70 |
| 25 | kr.2.30160 | kr.57.54 |
| 50 | kr.2.18500 | kr.109.25 |
| 100 | kr.2.08000 | kr.208.00 |
| 500 | kr.1.86918 | kr.934.59 |
| 1.000 | kr.1.79078 | kr.1,790.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.67989 | kr.5,039.67 |
| 6.000 | kr.1.61744 | kr.9,704.64 |
| 9.000 | kr.1.58334 | kr.14,250.06 |
| 15.000 | kr.1.54279 | kr.23,141.85 |
| 21.000 | kr.1.51746 | kr.31,866.66 |
| 30.000 | kr.1.49174 | kr.44,752.20 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |




