DRV5011ADYBHT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.407
Unit Price: kr.0.33000
Datasheet
Digital Switch Latch Push-Pull Hall Effect 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Push-Pull Hall Effect 4-DSBGA
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5011ADYBHT

DigiKey Part Number
296-DRV5011ADYBHTTR-ND - Tape & Reel (TR)
296-DRV5011ADYBHTCT-ND - Cut Tape (CT)
296-DRV5011ADYBHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5011ADYBHT
Description
MAGNETIC SWITCH LATCH 4DSBGA
Customer Reference
Detailed Description
Digital Switch Latch Push-Pull Hall Effect 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
DRV5011ADYBHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
±0.6mT Trip, ±3.8mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
3mA
Current - Output (Max)
30mA
Output Type
Push-Pull
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA
Package / Case
4-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes