Digital Switch Latch Push-Pull Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Push-Pull Hall Effect TO-92-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5011ADLPG

DigiKey Part Number
296-DRV5011ADLPG-ND
Manufacturer
Manufacturer Product Number
DRV5011ADLPG
Description
MAGNETIC SWITCH LATCH TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Push-Pull Hall Effect TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3.8mT Trip, ±0.6mT Release
Test Condition
-40°C ~ 135°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
3mA
Current - Output (Max)
30mA
Output Type
Push-Pull
Features
Temperature Compensated
Operating Temperature
-40°C ~ 135°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.896
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
5kr.5.07200kr.25.36
10kr.4.81200kr.48.12
25kr.4.50640kr.112.66
50kr.4.29480kr.214.74
100kr.4.10200kr.410.20
500kr.3.71422kr.1,857.11
1.000kr.3.57012kr.3,570.12
5.000kr.3.28033kr.16,401.65
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250