


DRV5011ADDMRR | |
|---|---|
DigiKey Part Number | 296-51067-2-ND - Tape & Reel (TR) 296-51067-1-ND - Cut Tape (CT) 296-51067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5011ADDMRR |
Description | MAGNETIC SWITCH LATCH 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV5011ADDMRR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Mfr | Current - Supply (Max) 3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 30mA |
Part Status Active | Output Type Push-Pull |
Function Latch | Operating Temperature -40°C ~ 135°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 4-X2SON (1.1x1.4) |
Sensing Range ±0.6mT Trip, ±3.8mT Release | Package / Case 4-XFDFN Exposed Pad |
Test Condition -40°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 5 | kr.2.13000 | kr.10.65 |
| 10 | kr.2.01000 | kr.20.10 |
| 25 | kr.1.87160 | kr.46.79 |
| 50 | kr.1.77520 | kr.88.76 |
| 100 | kr.1.68770 | kr.168.77 |
| 500 | kr.1.51170 | kr.755.85 |
| 1.000 | kr.1.44647 | kr.1,446.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.35418 | kr.4,062.54 |
| 6.000 | kr.1.30222 | kr.7,813.32 |
| 9.000 | kr.1.27385 | kr.11,464.65 |
| 15.000 | kr.1.24011 | kr.18,601.65 |
| 21.000 | kr.1.21904 | kr.25,599.84 |
| 30.000 | kr.1.19765 | kr.35,929.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |


