Motor Driver Power MOSFET Analog, I2C 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV2667RGPT

DigiKey Part Number
296-38930-2-ND - Tape & Reel (TR)
296-38930-1-ND - Cut Tape (CT)
296-38930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV2667RGPT
Description
IC MOTOR DRIVER 3V-5.5V 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Analog, I2C 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV2667RGPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Piezo
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Differential
Interface
Analog, I2C
Technology
Power MOSFET
Step Resolution
-
Applications
Haptic Feedback
Current - Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.49000kr.37.49
10kr.28.70400kr.287.04
25kr.26.50960kr.662.74
100kr.24.09900kr.2,409.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.22.95020kr.5,737.55
500kr.22.25770kr.11,128.85
750kr.21.91079kr.16,433.09
1.250kr.21.52656kr.26,908.20
1.750kr.21.30182kr.37,278.18
2.500kr.21.08582kr.52,714.55
Manufacturers Standard Package
Unit Price without VAT:kr.37.49000
Unit Price with VAT:kr.46.86250