Motor Driver Power MOSFET I2C 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV2605YZFR

DigiKey Part Number
296-35547-2-ND - Tape & Reel (TR)
296-35547-1-ND - Cut Tape (CT)
296-35547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV2605YZFR
Description
IC MOTOR DRIVER 2.5V-5.5V 9DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
DRV2605YZFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
ERM, LRA
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
I2C
Technology
Power MOSFET
Step Resolution
-
Applications
Haptic Feedback
Current - Output
-
Voltage - Supply
2.5V ~ 5.5V
Voltage - Load
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, DSBGA
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130.326
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.84000kr.14.84
10kr.10.98100kr.109.81
25kr.10.02240kr.250.56
100kr.8.96600kr.896.60
250kr.8.46236kr.2,115.59
500kr.8.21614kr.4,108.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.60046kr.22,801.38
6.000kr.7.44945kr.44,696.70
Manufacturers Standard Package
Unit Price without VAT:kr.14.84000
Unit Price with VAT:kr.18.55000