
CD74ACT74QM96G4Q1 | |
|---|---|
DigiKey Part Number | 296-CD74ACT74QM96G4Q1TR-ND - Tape & Reel (TR) 296-CD74ACT74QM96G4Q1CT-ND - Cut Tape (CT) 296-CD74ACT74QM96G4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT74QM96G4Q1 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT74QM96G4Q1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4 µA |
Part Status Obsolete | Input Capacitance 10 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Clock Frequency 85 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS74QBQARQ1 | Texas Instruments | 4.331 | 296-SN74HCS74QBQARQ1CT-ND | kr.3.78000 | MFR Recommended |
| MC74ACT74DR2G | onsemi | 4.236 | MC74ACT74DR2GOSCT-ND | kr.2.12000 | Direct |
| MC74ACT74DG | onsemi | 32 | MC74ACT74DGOS-ND | kr.2.27964 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.4.39700 | kr.43.97 |
| 25 | kr.3.96920 | kr.99.23 |
| 100 | kr.3.49350 | kr.349.35 |
| 250 | kr.3.26652 | kr.816.63 |
| 500 | kr.3.12988 | kr.1,564.94 |
| 1.000 | kr.3.01744 | kr.3,017.44 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

