Motor Driver Power MOSFET I2C 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV2604LDGST

DigiKey Part Number
296-DRV2604LDGSTTR-ND - Tape & Reel (TR)
296-DRV2604LDGSTCT-ND - Cut Tape (CT)
296-DRV2604LDGSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV2604LDGST
Description
IC MOTOR DRIVER 2V-5.5V 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV2604LDGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
ERM, LRA
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
I2C
Technology
Power MOSFET
Step Resolution
-
Applications
Haptic Feedback
Current - Output
-
Voltage - Supply
2V ~ 5.5V
Voltage - Load
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.45000kr.18.45
10kr.13.77900kr.137.79
25kr.12.61040kr.315.26
100kr.11.32970kr.1,132.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.71828kr.2,679.57
500kr.10.34972kr.5,174.86
750kr.10.16523kr.7,623.92
1.250kr.9.96069kr.12,450.86
1.750kr.9.84117kr.17,222.05
2.500kr.9.72628kr.24,315.70
Manufacturers Standard Package
Unit Price without VAT:kr.18.45000
Unit Price with VAT:kr.23.06250