
DRV2604EVM-CT | |
|---|---|
DigiKey Part Number | 296-DRV2604EVM-CT-ND |
Manufacturer | |
Manufacturer Product Number | DRV2604EVM-CT |
Description | EVAL BOARD FOR DRV2604 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV2604 - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Haptic/Vibration | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | DRV2604 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,180.83000 | kr.1,180.83 |
| Unit Price without VAT: | kr.1,180.83000 |
|---|---|
| Unit Price with VAT: | kr.1,476.03750 |


