Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV10975PWPR

DigiKey Part Number
296-40026-2-ND - Tape & Reel (TR)
296-40026-1-ND - Cut Tape (CT)
296-40026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV10975PWPR
Description
IC MOTOR DRVR 6.5V-18V 24HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV10975PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Appliance
Manufacturer
Texas Instruments
Current - Output
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
6.5V ~ 18V
Part Status
Active
Voltage - Load
6.5V ~ 18V
Motor Type - AC, DC
Brushless DC (BLDC)
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (3)
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Interface
Analog, I2C, PWM
Supplier Device Package
24-HTSSOP
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV10975ZPWPRTexas Instruments1.740296-DRV10975ZPWPRCT-NDkr.18.96000Parametric Equivalent
In-Stock: 748
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.91571kr.21,831.42
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.96000kr.18.96
10kr.14.18900kr.141.89
25kr.12.99200kr.324.80
100kr.11.67510kr.1,167.51
250kr.11.04680kr.2,761.70
500kr.10.66782kr.5,333.91
Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.28000kr.15.28
10kr.11.34900kr.113.49
25kr.10.36200kr.259.05
100kr.9.27990kr.927.99
250kr.8.76416kr.2,191.04
500kr.8.45324kr.4,226.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.15.28000
Unit Price with VAT:kr.19.10000