Current Sense Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA4180A1IPWR

DigiKey Part Number
296-49094-2-ND - Tape & Reel (TR)
296-49094-1-ND - Cut Tape (CT)
296-49094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA4180A1IPWR
Description
IC CURR SENSE 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA4180A1IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
350 kHz
-3db Bandwidth
350 kHz
Current - Input Bias
80 µA
Voltage - Input Offset
100 µV
Current - Supply
690µA
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.473
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.43000kr.6.43
10kr.4.63000kr.46.30
25kr.4.17680kr.104.42
100kr.3.67990kr.367.99
250kr.3.44288kr.860.72
500kr.3.30000kr.1,650.00
1.000kr.3.18240kr.3,182.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.08563kr.6,171.26
4.000kr.3.00596kr.12,023.84
6.000kr.2.96606kr.17,796.36
10.000kr.2.92188kr.29,218.80
14.000kr.2.89604kr.40,544.56
20.000kr.2.87119kr.57,423.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.43000
Unit Price with VAT:kr.8.03750