Motor Driver Power MOSFET PWM 10-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV10964FFDSNR

DigiKey Part Number
296-DRV10964FFDSNRTR-ND - Tape & Reel (TR)
296-DRV10964FFDSNRCT-ND - Cut Tape (CT)
296-DRV10964FFDSNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV10964FFDSNR
Description
IC MOTOR DRIVER 2.1V-5.5V 10SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 10-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DRV10964FFDSNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
500mA
Voltage - Supply
2.1V ~ 5.5V
Voltage - Load
2.1V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
10-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.6.79000kr.67.90
25kr.6.15480kr.153.87
100kr.5.46000kr.546.00
250kr.5.12856kr.1,282.14
500kr.4.92872kr.2,464.36
1.000kr.4.86950kr.4,869.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.56093kr.13,682.79
6.000kr.4.46148kr.26,768.88
9.000kr.4.41167kr.39,705.03
Manufacturers Standard Package
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000