
DP83TC811SWRNDTQ1 | |
|---|---|
DigiKey Part Number | 296-DP83TC811SWRNDTQ1TR-ND - Tape & Reel (TR) 296-DP83TC811SWRNDTQ1CT-ND - Cut Tape (CT) 296-DP83TC811SWRNDTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC811SWRNDTQ1 |
Description | IC TXRX FULL/HALF 4/4 36VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 802.3 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TC811SWRNDTQ1 Models |
Category | Voltage - Supply 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol IEEE 802.3 | Package / Case 36-VFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 36-VQFN (6x6) |
Duplex Full, Half | Base Product Number |
Data Rate 100Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.01000 | kr.73.01 |
| 10 | kr.57.13900 | kr.571.39 |
| 25 | kr.53.17480 | kr.1,329.37 |
| 100 | kr.48.81980 | kr.4,881.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.46.74404 | kr.11,686.01 |
| 500 | kr.45.49266 | kr.22,746.33 |
| 750 | kr.44.86616 | kr.33,649.62 |
| 1.250 | kr.44.17182 | kr.55,214.77 |
| Unit Price without VAT: | kr.73.01000 |
|---|---|
| Unit Price with VAT: | kr.91.26250 |






