
DP83TC811SWRNDRQ1 | |
|---|---|
DigiKey Part Number | 296-DP83TC811SWRNDRQ1TR-ND - Tape & Reel (TR) 296-DP83TC811SWRNDRQ1CT-ND - Cut Tape (CT) 296-DP83TC811SWRNDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC811SWRNDRQ1 |
Description | IC TRANSCEIVER 2/2 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver IEEE 802.3 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TC811SWRNDRQ1 Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol IEEE 802.3 | Package / Case 36-VFQFN Exposed Pad |
Number of Drivers/Receivers 2/2 | Supplier Device Package 36-VQFN (6x6) |
Data Rate 100Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.14000 | kr.63.14 |
| 10 | kr.49.17100 | kr.491.71 |
| 25 | kr.45.68280 | kr.1,142.07 |
| 100 | kr.41.85090 | kr.4,185.09 |
| 250 | kr.41.16116 | kr.10,290.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.37.27111 | kr.74,542.22 |
| Unit Price without VAT: | kr.63.14000 |
|---|---|
| Unit Price with VAT: | kr.78.92500 |








