
DP83TC811SEVM | |
|---|---|
DigiKey Part Number | 296-DP83TC811SEVM-ND |
Manufacturer | |
Manufacturer Product Number | DP83TC811SEVM |
Description | EVAL BOARD FOR DP83TC811S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DP83TC811S - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | DP83TC811S | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,403.21000 | kr.2,403.21 |
| Unit Price without VAT: | kr.2,403.21000 |
|---|---|
| Unit Price with VAT: | kr.3,004.01250 |


