
DP83TC811RWRNDTQ1 | |
|---|---|
DigiKey Part Number | 296-50568-2-ND - Tape & Reel (TR) 296-50568-1-ND - Cut Tape (CT) 296-50568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC811RWRNDTQ1 |
Description | IC TRANSCEIVER 2/2 36VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver IEEE 802.3 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TC811RWRNDTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.62V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.34000 | kr.55.34 |
| 10 | kr.42.97000 | kr.429.70 |
| 25 | kr.39.87120 | kr.996.78 |
| 100 | kr.36.46700 | kr.3,646.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.34.84392 | kr.8,710.98 |
| 500 | kr.33.86598 | kr.16,932.99 |
| 750 | kr.33.37591 | kr.25,031.93 |
| 1.250 | kr.32.83323 | kr.41,041.54 |
| 1.750 | kr.32.51600 | kr.56,903.00 |
| Unit Price without VAT: | kr.55.34000 |
|---|---|
| Unit Price with VAT: | kr.69.17500 |







