
DS15BA101SD/NOPB | |
|---|---|
DigiKey Part Number | DS15BA101SD/NOPBTR-ND - Tape & Reel (TR) DS15BA101SD/NOPBCT-ND - Cut Tape (CT) DS15BA101SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS15BA101SD/NOPB |
Description | IC REDRIVER LVDS 1CH 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1.5Gbps 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS15BA101SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | CML, LVDS | |
Data Rate (Max) | 1.5Gbps | |
Number of Channels | 1 | |
Delay Time | 1.1ns | |
Signal Conditioning | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 45mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.91000 | kr.36.91 |
| 10 | kr.28.20800 | kr.282.08 |
| 25 | kr.26.04160 | kr.651.04 |
| 100 | kr.23.65600 | kr.2,365.60 |
| 250 | kr.22.70588 | kr.5,676.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.26948 | kr.21,269.48 |
| 2.000 | kr.20.80526 | kr.41,610.52 |
| 3.000 | kr.20.57285 | kr.61,718.55 |
| Unit Price without VAT: | kr.36.91000 |
|---|---|
| Unit Price with VAT: | kr.46.13750 |











