Ethernet Controller 10/100 Base-T/TX PHY PCI Interface 160-LBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83815DUJB/NOPB

DigiKey Part Number
DP83815DUJB/NOPB-ND
Manufacturer
Manufacturer Product Number
DP83815DUJB/NOPB
Description
IC MEDIA ACCESS CONTROL 160-LBGA
Customer Reference
Detailed Description
Ethernet Controller 10/100 Base-T/TX PHY PCI Interface 160-LBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
DP83815DUJB/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
PCI
Standards
10/100 Base-T/TX PHY
Voltage - Supply
3.3V
Current - Supply
170mA
Operating Temperature
0°C ~ 70°C
Package / Case
160-LBGA
Supplier Device Package
160-LBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.197.85000kr.197.85
10kr.160.06800kr.1,600.68
25kr.150.62400kr.3,765.60
119kr.139.21059kr.16,566.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.197.85000
Unit Price with VAT:kr.247.31250