
DP83640T-EVK/NOPB | |
|---|---|
DigiKey Part Number | DP83640T-EVK/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP83640T-EVK/NOPB |
Description | EVAL BOARD FOR DP83640T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DP83640T - Clock Synchronizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Synchronizer | |
Embedded | - | |
Utilized IC / Part | DP83640T | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,130.02000 | kr.1,130.02 |
| Unit Price without VAT: | kr.1,130.02000 |
|---|---|
| Unit Price with VAT: | kr.1,412.52500 |






