DMD Driver 516-BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPC900AZPC

DigiKey Part Number
296-DLPC900AZPC-ND
Manufacturer
Manufacturer Product Number
DLPC900AZPC
Description
IC DMD CONTROLLER 516BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DMD Driver 516-BGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Display Type
DMD
Configuration
-
Interface
I2C, SPI
Digits or Characters
-
Voltage - Supply
1.09V ~ 1.2V, 1.1V ~ 1.2V, 1.71V ~ 1.89V, 3.135V ~ 3.465V
Operating Temperature
0°C ~ 55°C
Mounting Type
Surface Mount
Package / Case
516-BGA
Supplier Device Package
516-BGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.2,658.61000kr.2,658.61
10kr.2,308.45400kr.23,084.54
25kr.2,221.06880kr.55,526.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,658.61000
Unit Price with VAT:kr.3,323.26250