DMD Driver 676-BGA (31x31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPC7530ZDC

DigiKey Part Number
296-DLPC7530ZDC-ND
Manufacturer
Manufacturer Product Number
DLPC7530ZDC
Description
DLP(R) DISPLAY CONTROLLER FOR 10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DMD Driver 676-BGA (31x31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Display Type
DMD
Configuration
-
Interface
I2C, SPI
Digits or Characters
-
Voltage - Supply
1.1V ~ 1.2V, 1.15V ~ 1.3V, 1.71V ~ 1.89V, 3.135V ~ 3.465V
Operating Temperature
0°C ~ 55°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
676-BGA, FCBGA
Supplier Device Package
676-BGA (31x31)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
40kr.606.01775kr.24,240.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.606.01775
Unit Price with VAT:kr.757.52219