
DLP9000XUVFLS | |
|---|---|
DigiKey Part Number | 296-DLP9000XUVFLS-ND |
Manufacturer | |
Manufacturer Product Number | DLP9000XUVFLS |
Description | IC DIG MICROMIRROR DEV 355-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 355-CLGA (42.2x42.2) |
Datasheet | Datasheet |
EDA/CAD Models | DLP9000XUVFLS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 355-BCLGA | |
Supplier Device Package | 355-CLGA (42.2x42.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73,307.07000 | kr.73,307.07 |
| Unit Price without VAT: | kr.73,307.07000 |
|---|---|
| Unit Price with VAT: | kr.91,633.83750 |



