
DLP3021LEQ1EVM | |
|---|---|
DigiKey Part Number | 296-DLP3021LEQ1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DLP3021LEQ1EVM |
Description | EVAL BOARD FOR DLP3021-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLP3021-Q1 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Projection DLP | |
Embedded | Yes, FPGA / MCU | |
Utilized IC / Part | DLP3021-Q1 | |
Primary Attributes | 10.5V ~ 18V Input | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,618.21000 | kr.5,618.21 |
| Unit Price without VAT: | kr.5,618.21000 |
|---|---|
| Unit Price with VAT: | kr.7,022.76250 |

