
DLP3021FFQRQ1 | |
|---|---|
DigiKey Part Number | 296-DLP3021FFQRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLP3021FFQRQ1 |
Description | IC DIG MICROMIRROR DEV 54-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 54-CLGA (16.8x8.55) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 54-BCLGA | |
Supplier Device Package | 54-CLGA (16.8x8.55) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | kr.355.97883 | kr.224,266.66 |
| Unit Price without VAT: | kr.355.97883 |
|---|---|
| Unit Price with VAT: | kr.444.97354 |

