DLP2000FQC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 99
Unit Price: kr.707.30000
Datasheet

Similar


Texas Instruments
In Stock: 135
Unit Price: kr.306.90000
Datasheet
Digital Micromirror Device (DMD) 42-CLGA (14.12x4.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP2000FQC

DigiKey Part Number
296-47994-ND
Manufacturer
Manufacturer Product Number
DLP2000FQC
Description
IC DIG MICROMIRROR DEV 42-CLGA
Customer Reference
Detailed Description
Digital Micromirror Device (DMD) 42-CLGA (14.12x4.97)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Digital Micromirror Device (DMD)
Applications
-
Mounting Type
Surface Mount
Package / Case
42-BFCLGA
Supplier Device Package
42-CLGA (14.12x4.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes