Image for DDS39RF10ACK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDS39RF10ACK

DigiKey Part Number
296-DDS39RF10ACK-ND
Manufacturer
Manufacturer Product Number
DDS39RF10ACK
Description
16-BIT, 2-CHANNEL, 20.48GSPS, 12
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 16 b 10.24 GHz Tuning 256-FCBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Resolution (Bits)
16 b
Master fclk
10.24 GHz
Tuning Word Width (Bits)
-
Voltage - Supply
0.95V ~ 1.05V, 1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
256-BBGA, FCBGA
Supplier Device Package
256-FCBGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
90kr.1,696.97778kr.152,728.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,696.97778
Unit Price with VAT:kr.2,121.22223