


DCV010515P-U | |
|---|---|
DigiKey Part Number | DCV010515P-U-ND |
Manufacturer | |
Manufacturer Product Number | DCV010515P-U |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCV010515P-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.78000 | kr.103.78 |
| 5 | kr.99.92200 | kr.499.61 |
| 10 | kr.98.30200 | kr.983.02 |
| 25 | kr.96.20040 | kr.2,405.01 |
| 50 | kr.94.63680 | kr.4,731.84 |
| 100 | kr.93.09740 | kr.9,309.74 |
| 250 | kr.91.09740 | kr.22,774.35 |
| 500 | kr.89.61144 | kr.44,805.72 |
| Unit Price without VAT: | kr.103.78000 |
|---|---|
| Unit Price with VAT: | kr.129.72500 |




