


DCV010512DP-U | |
|---|---|
DigiKey Part Number | DCV010512DP-U-ND |
Manufacturer | |
Manufacturer Product Number | DCV010512DP-U |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 41mA, 41mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCV010512DP-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 41mA, 41mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.08000 | kr.101.08 |
| 5 | kr.97.32400 | kr.486.62 |
| 10 | kr.95.75600 | kr.957.56 |
| 25 | kr.93.70560 | kr.2,342.64 |
| 50 | kr.92.18180 | kr.4,609.09 |
| 100 | kr.90.68230 | kr.9,068.23 |
| 250 | kr.88.73424 | kr.22,183.56 |
| 500 | kr.87.28648 | kr.43,643.24 |
| Unit Price without VAT: | kr.101.08000 |
|---|---|
| Unit Price with VAT: | kr.126.35000 |

