



DCV010505DP | |
|---|---|
DigiKey Part Number | 296-13450-5-ND |
Manufacturer | |
Manufacturer Product Number | DCV010505DP |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCV010505DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm), 7 Leads | |
Size / Dimension | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | |
Supplier Device Package | 7-PDIP | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.72000 | kr.101.72 |
| 5 | kr.97.92800 | kr.489.64 |
| 10 | kr.96.34100 | kr.963.41 |
| 25 | kr.94.27920 | kr.2,356.98 |
| Unit Price without VAT: | kr.101.72000 |
|---|---|
| Unit Price with VAT: | kr.127.15000 |

