MFR Recommended

DCR011205UG4 | |
|---|---|
DigiKey Part Number | DCR011205UG4-ND |
Manufacturer | |
Manufacturer Product Number | DCR011205UG4 |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCR011205UG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 12 Leads | |
Size / Dimension | 0.70" L x 0.41" W x 0.10" H (17.9mm x 10.3mm x 2.5mm) | |
Supplier Device Package | 12-SOP | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | kr.112.34071 | kr.3,145.54 |
| Unit Price without VAT: | kr.112.34071 |
|---|---|
| Unit Price with VAT: | kr.140.42589 |


