MFR Recommended

DCR011203UG4 | |
|---|---|
DigiKey Part Number | DCR011203UG4-ND |
Manufacturer | |
Manufacturer Product Number | DCR011203UG4 |
Description | DC DC CONVERTER 3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCR011203UG4 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OTP, SCP |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width), 12 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.70" L x 0.41" W x 0.10" H (17.9mm x 10.3mm x 2.5mm) |
Voltage - Input (Max) 13.2V | Supplier Device Package 12-SOP |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCR011203U | Texas Instruments | 190 | 296-9452-5-ND | kr.150.83000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | kr.107.10750 | kr.2,999.01 |
| Unit Price without VAT: | kr.107.10750 |
|---|---|
| Unit Price with VAT: | kr.133.88438 |


