
DCP021212U | |
|---|---|
DigiKey Part Number | 296-9447-5-ND |
Manufacturer | |
Manufacturer Product Number | DCP021212U |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP021212U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 12 Leads | |
Size / Dimension | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | |
Supplier Device Package | 12-SOP | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.26000 | kr.134.26 |
| 5 | kr.129.26800 | kr.646.34 |
| 10 | kr.127.17900 | kr.1,271.79 |
| 28 | kr.124.12429 | kr.3,475.48 |
| 56 | kr.122.10446 | kr.6,837.85 |
| 112 | kr.120.11759 | kr.13,453.17 |
| 252 | kr.117.82976 | kr.29,693.10 |
| 504 | kr.115.90637 | kr.58,416.81 |
| Unit Price without VAT: | kr.134.26000 |
|---|---|
| Unit Price with VAT: | kr.167.82500 |


