
DCP020515DU/1K | |
|---|---|
DigiKey Part Number | 296-41243-2-ND - Tape & Reel (TR) 296-41243-1-ND - Cut Tape (CT) 296-41243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCP020515DU/1K |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP020515DU/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 12 Leads | |
Size / Dimension | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | |
Supplier Device Package | 12-SOP | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.50000 | kr.105.50 |
| 5 | kr.101.59200 | kr.507.96 |
| 10 | kr.99.94400 | kr.999.44 |
| 25 | kr.97.80600 | kr.2,445.15 |
| 50 | kr.96.21720 | kr.4,810.86 |
| 100 | kr.94.65180 | kr.9,465.18 |
| 250 | kr.92.61904 | kr.23,154.76 |
| 500 | kr.91.36624 | kr.45,683.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.89.62008 | kr.89,620.08 |
| Unit Price without VAT: | kr.105.50000 |
|---|---|
| Unit Price with VAT: | kr.131.87500 |

