
DAC904E | |
|---|---|
DigiKey Part Number | DAC904E-ND |
Manufacturer | |
Manufacturer Product Number | DAC904E |
Description | IC DAC 14BIT A-OUT 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC904E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 30ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±3, ±2.5 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.66000 | kr.159.66 |
| 10 | kr.128.31100 | kr.1,283.11 |
| 50 | kr.115.75540 | kr.5,787.77 |
| 100 | kr.111.86790 | kr.11,186.79 |
| 250 | kr.107.76372 | kr.26,940.93 |
| 500 | kr.105.29048 | kr.52,645.24 |
| Unit Price without VAT: | kr.159.66000 |
|---|---|
| Unit Price with VAT: | kr.199.57500 |

