


| DAC8814IBDBT | |
|---|---|
| DigiKey Part Number | 296-18608-2-ND - Tape & Reel (TR) 296-18608-1-ND - Cut Tape (CT) 296-18608-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DAC8814IBDBT | 
| Description | IC DAC 16BIT A-OUT 28SSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 16 Bit Digital to Analog Converter 4 28-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DAC8814IBDBT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Bits | 16 | |
| Number of D/A Converters | 4 | |
| Settling Time | 500ns (Typ) | |
| Output Type | Current - Unbuffered | |
| Differential Output | No | |
| Data Interface | SPI | |
| Reference Type | External | |
| Voltage - Supply, Analog | 2.7V ~ 5.5V | |
| Voltage - Supply, Digital | 2.7V ~ 5.5V | |
| INL/DNL (LSB) | ±4 (Max), ±1.5 (Max) | |
| Architecture | Multiplying DAC | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
| Supplier Device Package | 28-SSOP | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.265.22000 | kr.265.22 | 
| 10 | kr.216.53100 | kr.2,165.31 | 
| 25 | kr.204.36720 | kr.5,109.18 | 
| 100 | kr.190.99710 | kr.19,099.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.184.62488 | kr.46,156.22 | 
| Unit Price without VAT: | kr.265.22000 | 
|---|---|
| Unit Price with VAT: | kr.331.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark