
DAC8811EVM-PDK | |
|---|---|
DigiKey Part Number | 296-30886-ND |
Manufacturer | |
Manufacturer Product Number | DAC8811EVM-PDK |
Description | EVAL BOARD FOR DAC8811 |
Customer Reference | |
Detailed Description | DAC8811 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Settling Time | 300ns | |
DAC Type | Current | |
Utilized IC / Part | DAC8811 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,149.68000 | kr.1,149.68 |
| Unit Price without VAT: | kr.1,149.68000 |
|---|---|
| Unit Price with VAT: | kr.1,437.10000 |

