
DAC8806EVM | |
|---|---|
DigiKey Part Number | 296-49618-ND |
Manufacturer | |
Manufacturer Product Number | DAC8806EVM |
Description | EVAL BOARD FOR DAC8806 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC8806 - 14 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Settling Time | 500ns | |
DAC Type | Current | |
Utilized IC / Part | DAC8806 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,197.59000 | kr.1,197.59 |
| Unit Price without VAT: | kr.1,197.59000 |
|---|---|
| Unit Price with VAT: | kr.1,496.98750 |


