SN65LVDS108DBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SN65LVDS108DBT
38-TSSOP

DAC8805QDBTR

DigiKey Part Number
296-21734-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8805QDBTR
Description
IC DAC 14BIT A-OUT 38TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8805QDBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
500ns (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
Multiplying DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 16.069 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.71.89901kr.143,798.02
Manufacturers Standard Package
Unit Price without VAT:kr.71.89901
Unit Price with VAT:kr.89.87376

Other Suppliers on DigiKey

16.069In Stock
Ships from Rochester Electronics, LLC