
| DAC8805QDBT | |
|---|---|
| DigiKey Part Number | 296-33265-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | DAC8805QDBT | 
| Description | IC DAC 14BIT A-OUT 38TSSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 14 Bit Digital to Analog Converter 2 38-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DAC8805QDBT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Bits | 14 | |
| Number of D/A Converters | 2 | |
| Settling Time | 500ns (Typ) | |
| Output Type | Current - Unbuffered | |
| Differential Output | No | |
| Data Interface | Parallel | |
| Reference Type | External | |
| Voltage - Supply, Analog | 2.7V ~ 5.5V | |
| Voltage - Supply, Digital | 2.7V ~ 5.5V | |
| INL/DNL (LSB) | ±0.5, ±0.5 | |
| Architecture | Multiplying DAC | |
| Operating Temperature | -40°C ~ 125°C | |
| Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 38-TSSOP | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.136.77000 | kr.136.77 | 
| 10 | kr.109.36300 | kr.1,093.63 | 
| 50 | kr.98.39880 | kr.4,919.94 | 
| 100 | kr.95.00480 | kr.9,500.48 | 
| 250 | kr.91.42168 | kr.22,855.42 | 
| 500 | kr.89.26182 | kr.44,630.91 | 
| Unit Price without VAT: | kr.136.77000 | 
|---|---|
| Unit Price with VAT: | kr.170.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark