
DAC8802IPWR | |
|---|---|
DigiKey Part Number | 296-DAC8802IPWRTR-ND - Tape & Reel (TR) 296-DAC8802IPWRCT-ND - Cut Tape (CT) 296-DAC8802IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8802IPWR |
Description | IC DAC 14BIT A-OUT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8802IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.90000 | kr.96.90 |
| 10 | kr.76.65200 | kr.766.52 |
| 25 | kr.71.58640 | kr.1,789.66 |
| 100 | kr.66.01810 | kr.6,601.81 |
| 250 | kr.63.36404 | kr.15,841.01 |
| 500 | kr.61.76440 | kr.30,882.20 |
| 1.000 | kr.60.44804 | kr.60,448.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.59.36450 | kr.118,729.00 |
| Unit Price without VAT: | kr.96.90000 |
|---|---|
| Unit Price with VAT: | kr.121.12500 |









