
DAC8760IRHAR | |
|---|---|
DigiKey Part Number | 296-37282-2-ND - Tape & Reel (TR) 296-37282-1-ND - Cut Tape (CT) 296-37282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8760IRHAR |
Description | IC DAC 16BIT V OR A-OUT 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8760IRHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10V ~ 36V, -18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.20000 | kr.93.20 |
| 10 | kr.73.61400 | kr.736.14 |
| 25 | kr.68.71840 | kr.1,717.96 |
| 100 | kr.63.33510 | kr.6,333.51 |
| 250 | kr.60.76984 | kr.15,192.46 |
| 500 | kr.59.22364 | kr.29,611.82 |
| 1.000 | kr.57.95080 | kr.57,950.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.53.31730 | kr.133,293.25 |
| Unit Price without VAT: | kr.93.20000 |
|---|---|
| Unit Price with VAT: | kr.116.50000 |













