
DAC8728SRTQT | |
|---|---|
DigiKey Part Number | 296-25473-2-ND - Tape & Reel (TR) 296-25473-1-ND - Cut Tape (CT) 296-25473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8728SRTQT |
Description | IC DAC 16BIT 56-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8728SRTQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 15µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 9V ~ 36V, ±4.5V ~ 18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.387.69000 | kr.387.69 |
| 10 | kr.319.85900 | kr.3,198.59 |
| 25 | kr.302.92760 | kr.7,573.19 |
| 100 | kr.298.64950 | kr.29,864.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.275.45476 | kr.68,863.69 |
| Unit Price without VAT: | kr.387.69000 |
|---|---|
| Unit Price with VAT: | kr.484.61250 |

