
DAC8564IDPWR | |
|---|---|
DigiKey Part Number | 296-DAC8564IDPWRTR-ND - Tape & Reel (TR) 296-DAC8564IDPWRCT-ND - Cut Tape (CT) 296-DAC8564IDPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8564IDPWR |
Description | IC DAC 16BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8564IDPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.87000 | kr.115.87 |
| 10 | kr.92.18000 | kr.921.80 |
| 25 | kr.86.25720 | kr.2,156.43 |
| 100 | kr.79.74550 | kr.7,974.55 |
| 250 | kr.76.64328 | kr.19,160.82 |
| 500 | kr.74.77280 | kr.37,386.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.71.96701 | kr.143,934.02 |
| Unit Price without VAT: | kr.115.87000 |
|---|---|
| Unit Price with VAT: | kr.144.83750 |

