
DAC8562SDSCR | |
|---|---|
DigiKey Part Number | 296-29031-2-ND - Tape & Reel (TR) 296-29031-1-ND - Cut Tape (CT) 296-29031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8562SDSCR |
Description | IC DAC 16BIT V-OUT 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8562SDSCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.89000 | kr.64.89 |
| 10 | kr.50.63900 | kr.506.39 |
| 25 | kr.47.07480 | kr.1,176.87 |
| 100 | kr.43.15890 | kr.4,315.89 |
| 250 | kr.41.29240 | kr.10,323.10 |
| 500 | kr.40.16712 | kr.20,083.56 |
| 1.000 | kr.39.24096 | kr.39,240.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.38.09742 | kr.114,292.26 |
| Unit Price without VAT: | kr.64.89000 |
|---|---|
| Unit Price with VAT: | kr.81.11250 |






