
DAC8560IBDGKT | |
|---|---|
DigiKey Part Number | 296-21386-2-ND - Tape & Reel (TR) 296-21386-1-ND - Cut Tape (CT) 296-21386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8560IBDGKT |
Description | IC DAC 16BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8560IBDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.02000 | kr.61.02 |
| 10 | kr.47.51100 | kr.475.11 |
| 25 | kr.44.14080 | kr.1,103.52 |
| 100 | kr.40.43180 | kr.4,043.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.38.66460 | kr.9,666.15 |
| 500 | kr.37.59956 | kr.18,799.78 |
| 750 | kr.37.06595 | kr.27,799.46 |
| 1.250 | kr.36.47507 | kr.45,593.84 |
| 1.750 | kr.36.12958 | kr.63,226.76 |
| Unit Price without VAT: | kr.61.02000 |
|---|---|
| Unit Price with VAT: | kr.76.27500 |


