
DAC8551IADGKT | |
|---|---|
DigiKey Part Number | 296-21222-2-ND - Tape & Reel (TR) 296-21222-1-ND - Cut Tape (CT) 296-21222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8551IADGKT |
Description | IC DAC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8551IADGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±3, ±0.25 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.07000 | kr.47.07 |
| 10 | kr.36.29700 | kr.362.97 |
| 25 | kr.33.60560 | kr.840.14 |
| 100 | kr.30.64600 | kr.3,064.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.29.23540 | kr.7,308.85 |
| 500 | kr.28.38524 | kr.14,192.62 |
| 750 | kr.27.95936 | kr.20,969.52 |
| 1.250 | kr.27.48763 | kr.34,359.54 |
| 1.750 | kr.27.21194 | kr.47,620.89 |
| Unit Price without VAT: | kr.47.07000 |
|---|---|
| Unit Price with VAT: | kr.58.83750 |


